Memory
5962-8606304XA
Description: UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28

Overview of 5962-8606304XA by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8606304XA by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8606304XA by Intel Corporation

5962-8606304XA
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
170 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.0003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8606304XA
    Intel Corporation
    UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8606304XA

This table gives cross-reference parts and alternative options found for 5962-8606304XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606304XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8411104YX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8606304XA vs 8411104YX
5962-8606304XX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 AMD 5962-8606304XA vs 5962-8606304XX
5962-8606314XX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor 5962-8606304XA vs 5962-8606314XX
5962-8606314XX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5962-8606314XX
5962-8606304XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor 5962-8606304XA vs 5962-8606304XA
5662-860634XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5662-860634XA
5962-8606304UX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5962-8606304UX
5962-8606304XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5962-8606304XA
5962-8606314QXA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor 5962-8606304XA vs 5962-8606314QXA
5962-8606304UA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 QP Semiconductor 5962-8606304XA vs 5962-8606304UA
Part Number Description Manufacturer Compare
5962-8606314QXA UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor 5962-8606304XA vs 5962-8606314QXA
NM27LC256Q170 IC 32K X 8 UVPROM, 170 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation 5962-8606304XA vs NM27LC256Q170
5962-8606304XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 5962-8606304XA vs 5962-8606304XA
5962-8606314QXX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor 5962-8606304XA vs 5962-8606314QXX
5662-8606314XA UVPROM, 32KX8, 170ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5662-8606314XA
8411104YX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8606304XA vs 8411104YX
5662-8606314YA UVPROM, 32KX8, 170ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5662-8606314YA
5962-8606314QXX UVPROM, 32KX8, 170ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs 5962-8606314QXX
AS27C256A-17JI UVPROM, 32KX8, 170ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8606304XA vs AS27C256A-17JI
QP27C256-170/QYA UVPROM, 32KX8, 170ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 5962-8606304XA vs QP27C256-170/QYA

Related Parts for 5962-8606304XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8606304XA by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8606304XA by Intel Corporation

Select Manufacturer
Which Manufacturer of 5962-8606304XA would you like to use for your alert(s)?
  • Please alert me when 5962-8606304XA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8606304XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8606304XA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8606304XA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8606304XA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8606304XA by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: