Part Details for 5962-8606301XA by QP Semiconductor
Overview of 5962-8606301XA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8606301XA
5962-8606301XA CAD Models
5962-8606301XA Part Data Attributes:
|
5962-8606301XA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8606301XA
QP Semiconductor
UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8606301XA
This table gives cross-reference parts and alternative options found for 5962-8606301XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606301XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-200PI | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, DIP-28 | Spansion | 5962-8606301XA vs AM27C256-200PI |
AM27256-2PC | OTP ROM, 32KX8, 200ns, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | 5962-8606301XA vs AM27256-2PC |
27C256/BXA-20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28 | YAGEO Corporation | 5962-8606301XA vs 27C256/BXA-20 |
CY27C256-200WI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | 5962-8606301XA vs CY27C256-200WI |
NM27LC256NE200 | 32KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | 5962-8606301XA vs NM27LC256NE200 |
M27C256B-20B7 | 32KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | 5962-8606301XA vs M27C256B-20B7 |
CY27C256A-200WI | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 | Cypress Semiconductor | 5962-8606301XA vs CY27C256A-200WI |
NM27LC256Q200 | 32KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | Texas Instruments | 5962-8606301XA vs NM27LC256Q200 |
NMC27C256BNE200 | IC 32K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | National Semiconductor Corporation | 5962-8606301XA vs NMC27C256BNE200 |
TMS27PC256-2NL | 262 144-Bitprogrammable Read-Only Memory 28-PDIP 0 to 70 | Texas Instruments | 5962-8606301XA vs TMS27PC256-2NL |