Part Details for 5962-8606301YA by NXP Semiconductors
Overview of 5962-8606301YA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8606301YA
5962-8606301YA CAD Models
5962-8606301YA Part Data Attributes
|
5962-8606301YA
NXP Semiconductors
Buy Now
|
Compare Parts:
5962-8606301YA
NXP Semiconductors
IC 32K X 8 UVPROM, 200 ns, CQCC32, WINDOWED, CERAMIC, LCC-32, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFJ | |
Package Description | WQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-8606301YA
This table gives cross-reference parts and alternative options found for 5962-8606301YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606301YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS27C256A-20ECAM/MIL | Memory IC | Micross Components | 5962-8606301YA vs AS27C256A-20ECAM/MIL |
AS27C256-20ECAXT | UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | 5962-8606301YA vs AS27C256-20ECAXT |
5962-8606301YA | UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | 5962-8606301YA vs 5962-8606301YA |
MBM27256-20CV | UVPROM, 32KX8, 200ns, NMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 | FUJITSU Semiconductor Limited | 5962-8606301YA vs MBM27256-20CV |
AM27256-20/BUC | UVPROM, 32KX8, 200ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | 5962-8606301YA vs AM27256-20/BUC |
MBM27256-20 | UVPROM, 32KX8, 200ns, NMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 | FUJITSU Semiconductor Limited | 5962-8606301YA vs MBM27256-20 |
27C256MEQ7B/Y20 | UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Thales Group | 5962-8606301YA vs 27C256MEQ7B/Y20 |
AS27C256-20ECAM | UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | 5962-8606301YA vs AS27C256-20ECAM |
5962-8606311YX | UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | 5962-8606301YA vs 5962-8606311YX |
5962-8606311YA | UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5962-8606301YA vs 5962-8606311YA |