Memory
27C256MEQ7B/Y20
Description: UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 27C256MEQ7B/Y20 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 27C256MEQ7B/Y20 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C256MEQ7B/Y20 by Teledyne e2v

27C256MEQ7B/Y20
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL GRENOBLE
Part Package Code
QFJ
Package Description
,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
200 ns
JESD-30 Code
R-CQCC-N32
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
CECC90113-001
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 27C256MEQ7B/Y20
    Teledyne e2v
    UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 27C256MEQ7B/Y20

This table gives cross-reference parts and alternative options found for 27C256MEQ7B/Y20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C256MEQ7B/Y20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS27C256A-20ECAM/MIL Memory IC Micross Components 27C256MEQ7B/Y20 vs AS27C256A-20ECAM/MIL
AS27C256-20ECAXT UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 27C256MEQ7B/Y20 vs AS27C256-20ECAXT
5962-8606301YA UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 QP Semiconductor 27C256MEQ7B/Y20 vs 5962-8606301YA
MBM27256-20CV UVPROM, 32KX8, 200ns, NMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited 27C256MEQ7B/Y20 vs MBM27256-20CV
AM27256-20/BUC UVPROM, 32KX8, 200ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD 27C256MEQ7B/Y20 vs AM27256-20/BUC
MBM27256-20 UVPROM, 32KX8, 200ns, NMOS, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Semiconductor Limited 27C256MEQ7B/Y20 vs MBM27256-20
27C256MEQ7B/Y20 UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Thales Group 27C256MEQ7B/Y20 vs 27C256MEQ7B/Y20
AS27C256-20ECAM UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 27C256MEQ7B/Y20 vs AS27C256-20ECAM
5962-8606311YX UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 QP Semiconductor 27C256MEQ7B/Y20 vs 5962-8606311YX
5962-8606311YA UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 27C256MEQ7B/Y20 vs 5962-8606311YA
Part Number Description Manufacturer Compare
AM27C256-205LIB UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C256MEQ7B/Y20 vs AM27C256-205LIB
5962-8606301YA IC 32K X 8 UVPROM, 200 ns, CQCC32, WINDOWED, CERAMIC, LCC-32, Programmable ROM National Semiconductor Corporation 27C256MEQ7B/Y20 vs 5962-8606301YA
5962-8606301YX IC 32K X 8 UVPROM, 200 ns, CQCC32, WINDOWED, CERAMIC, LCC-32, Programmable ROM NXP Semiconductors 27C256MEQ7B/Y20 vs 5962-8606301YX
8411103ZX UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC 27C256MEQ7B/Y20 vs 8411103ZX
AS27C256-20ECAXT UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 27C256MEQ7B/Y20 vs AS27C256-20ECAXT
5962-8606301YX UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 27C256MEQ7B/Y20 vs 5962-8606301YX
5962-8606301YX IC 32K X 8 UVPROM, 200 ns, CQCC32, WINDOWED, CERAMIC, LCC-32, Programmable ROM National Semiconductor Corporation 27C256MEQ7B/Y20 vs 5962-8606301YX
AS27C256-20ECAM UVPROM, 32KX8, 200ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 27C256MEQ7B/Y20 vs AS27C256-20ECAM
5962-8606301YX UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Waferscale Integration Inc 27C256MEQ7B/Y20 vs 5962-8606301YX
5662-860632UA UVPROM, 32KX8, 200ns, CMOS, JLCC-32 Teledyne e2v 27C256MEQ7B/Y20 vs 5662-860632UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C256MEQ7B/Y20 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C256MEQ7B/Y20 by Teledyne e2v

Select Manufacturer
Which Manufacturer of 27C256MEQ7B/Y20 would you like to use for your alert(s)?
  • Please alert me when 27C256MEQ7B/Y20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C256MEQ7B/Y20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C256MEQ7B/Y20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C256MEQ7B/Y20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C256MEQ7B/Y20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C256MEQ7B/Y20 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: