Part Details for 5962-8601505XA by Micross Components
Overview of 5962-8601505XA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8601505XA
5962-8601505XA CAD Models
5962-8601505XA Part Data Attributes
|
5962-8601505XA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8601505XA
Micross Components
Standard SRAM, 64KX1, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-CDIP-T22 | |
Length | 32.004 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8601505XA
This table gives cross-reference parts and alternative options found for 5962-8601505XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601505XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7187L70DBG | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | 5962-8601505XA vs IDT7187L70DBG |
5962-8601508XA | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8601505XA vs 5962-8601508XA |
5962-8601507XA | 64KX1 STANDARD SRAM, 70ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Texas Instruments | 5962-8601505XA vs 5962-8601507XA |
5962-8601508XA | 64KX1 STANDARD SRAM, 70ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Texas Instruments | 5962-8601505XA vs 5962-8601508XA |
5962-8601505YA | Standard SRAM, 64KX1, 55ns, CMOS, CDIP22 | Matra Design Semiconductor | 5962-8601505XA vs 5962-8601505YA |
5962-8601505XX | 64KX1 STANDARD SRAM, 55ns, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | STMicroelectronics | 5962-8601505XA vs 5962-8601505XX |
IMS1600S-55M | 64KX1 STANDARD SRAM, 55ns, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | STMicroelectronics | 5962-8601505XA vs IMS1600S-55M |
P4C187-70DM | Standard SRAM, | Pyramid Semiconductor Corporation | 5962-8601505XA vs P4C187-70DM |
IDT7187S70DB | Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | 5962-8601505XA vs IDT7187S70DB |
UPD4361C-70 | Standard SRAM, 64KX1, 70ns, CMOS, PDIP22, PLASTIC, DIP-22 | NEC Electronics Group | 5962-8601505XA vs UPD4361C-70 |