Part Details for 5962-8601504ZX by Motorola Mobility LLC
Overview of 5962-8601504ZX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8601504ZX
5962-8601504ZX CAD Models
5962-8601504ZX Part Data Attributes
|
5962-8601504ZX
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8601504ZX
Motorola Mobility LLC
64KX1 STANDARD SRAM, 45ns, CQCC22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N22 | |
Length | 13.446 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 1.981 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.366 mm |
Alternate Parts for 5962-8601504ZX
This table gives cross-reference parts and alternative options found for 5962-8601504ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601504ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM99C641-45/BUA | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, | AMD | 5962-8601504ZX vs AM99C641-45/BUA |
IDT7187S45L22B | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 | Integrated Device Technology Inc | 5962-8601504ZX vs IDT7187S45L22B |
HM4-65787M-6 | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 | Matra MHS | 5962-8601504ZX vs HM4-65787M-6 |
5962-8601503ZX | IC,SRAM,64KX1,CMOS,LLCC,22PIN,CERAMIC | Texas Instruments | 5962-8601504ZX vs 5962-8601503ZX |
5962-8601503ZX | 64KX1 STANDARD SRAM, 45ns, CQCC22, CERAMIC, LCC-22 | STMicroelectronics | 5962-8601504ZX vs 5962-8601503ZX |
5962-8601504ZA | Standard SRAM, 64KX1, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Motorola Semiconductor Products | 5962-8601504ZX vs 5962-8601504ZA |
HM4-65787M-9 | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 | Matra MHS | 5962-8601504ZX vs HM4-65787M-9 |
5962-8601503ZX | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22, LCC-22 | Matra MHS | 5962-8601504ZX vs 5962-8601503ZX |
5962-8601504ZA | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 | Cypress Semiconductor | 5962-8601504ZX vs 5962-8601504ZA |
5962-8601504ZX | Standard SRAM, 64KX1, 45ns, CMOS, CQCC22 | Motorola Semiconductor Products | 5962-8601504ZX vs 5962-8601504ZX |