Part Details for 5962-8601504YA by Cypress Semiconductor
Overview of 5962-8601504YA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8601504YA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-8601504YA
5962-8601504YA CAD Models
5962-8601504YA Part Data Attributes
|
5962-8601504YA
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-8601504YA
Cypress Semiconductor
Standard SRAM, 64KX1, 45ns, CMOS, CDIP22,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.051 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8601504YA
This table gives cross-reference parts and alternative options found for 5962-8601504YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8601504YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65787MDB | Standard SRAM, | Atmel Corporation | 5962-8601504YA vs HM1-65787MDB |
5962-8601504XA | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Pyramid Semiconductor Corporation | 5962-8601504YA vs 5962-8601504XA |
P4C187-45PM | Standard SRAM, | Pyramid Semiconductor Corporation | 5962-8601504YA vs P4C187-45PM |
5962-8601503XX | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, | Motorola Semiconductor Products | 5962-8601504YA vs 5962-8601503XX |
P4C187-45CC | Standard SRAM, | Pyramid Semiconductor Corporation | 5962-8601504YA vs P4C187-45CC |
FT6187L-45PI | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, DIP-22 | Force Technologies Ltd | 5962-8601504YA vs FT6187L-45PI |
UPD4361C-45L | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, PLASTIC, DIP-22 | NEC Electronics Group | 5962-8601504YA vs UPD4361C-45L |
5962-8601504XX | Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 1.260 X 0.290 INCH, 0.090 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | 5962-8601504YA vs 5962-8601504XX |
P4C187L-45PC | Standard SRAM, 64KX1, 45ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | 5962-8601504YA vs P4C187L-45PC |
7187S45CB | Standard SRAM, 64KX1, 45ns, CMOS, 0.300 INCH, SIDEBRAZED, DIP-22 | Integrated Device Technology Inc | 5962-8601504YA vs 7187S45CB |