Part Details for 5962-8552505XA by Motorola Mobility LLC
Overview of 5962-8552505XA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8552505XA
5962-8552505XA CAD Models
5962-8552505XA Part Data Attributes
|
5962-8552505XA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
5962-8552505XA
Motorola Mobility LLC
8KX8 STANDARD SRAM, 55ns, CDIP28, 0.600 INCH, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8552505XA
This table gives cross-reference parts and alternative options found for 5962-8552505XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8552505XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8552505XX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | Cypress Semiconductor | 5962-8552505XA vs 5962-8552505XX |
5962-8552505XC | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-8552505XA vs 5962-8552505XC |
5962-3829449MXA | SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8552505XA vs 5962-3829449MXA |
CY7C185A-55DMB | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | 5962-8552505XA vs CY7C185A-55DMB |
5962-3829423MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | 5962-8552505XA vs 5962-3829423MXX |
5962-3829409MXA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | 5962-8552505XA vs 5962-3829409MXA |
7164L55DB | 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube | Renesas Electronics Corporation | 5962-8552505XA vs 7164L55DB |
5962-3829409MZC | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 5962-8552505XA vs 5962-3829409MZC |
5962-3829408MXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | 5962-8552505XA vs 5962-3829408MXX |
5962-3829423MXA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | 5962-8552505XA vs 5962-3829423MXA |