There are no models available for this part yet.
Overview of 5962-8552301XX by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8552301XX by Teledyne e2v
Part Data Attributes for 5962-8552301XX by Teledyne e2v
5962-8552301XX
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
1 MHz
|
External Data Bus Width
|
16
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code
|
S-CQCC-N44
|
JESD-609 Code
|
e0
|
Length
|
16.51 mm
|
Number of Bits
|
16
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.51 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, PROGRAMMABLE
|
Want to compare parts?
-
5962-8552301XXTeledyne e2vProgrammable Timer, 5 Timer(s), MOS, CQCC44VS
-
Alternate Parts for 5962-8552301XX
This table gives cross-reference parts and alternative options found for 5962-8552301XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8552301XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8552301XX | Programmable Timer, 5 Timer(s), MOS, CQCC44 | Rochester Electronics LLC | 5962-8552301XX vs 5962-8552301XX |
5962-8552301XA | Programmable Timer, 5 Timer(s), MOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | 5962-8552301XX vs 5962-8552301XA |
AM9513A/BUA | Programmable Timer, 5 Timer(s), MOS, CQCC44, CERAMIC, LCC-44 | AMD | 5962-8552301XX vs AM9513A/BUA |