5962-85131073X
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28

Overview of 5962-85131073X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 5962-85131073X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-85131073X by Renesas Electronics Corporation

5962-85131073X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
QCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-CQCC-N28
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
On-state Resistance-Max (Ron)
300 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-85131073X
    Renesas Electronics Corporation
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28
    VS

Alternate Parts for 5962-85131073X

This table gives cross-reference parts and alternative options found for 5962-85131073X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85131073X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI4-0506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Harris Semiconductor 5962-85131073X vs HI4-0506/883
5962-85131073X Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Maxim Integrated Products 5962-85131073X vs 5962-85131073X
HI4-0506A-8 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Harris Semiconductor 5962-85131073X vs HI4-0506A-8
5962-85131073X Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 Harris Semiconductor 5962-85131073X vs 5962-85131073X
HI4-506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Harris Semiconductor 5962-85131073X vs HI4-506/883
HI4-506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Renesas Electronics Corporation 5962-85131073X vs HI4-506/883
HI4-546/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Renesas Electronics Corporation 5962-85131073X vs HI4-546/883
5962-85131013X Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Renesas Electronics Corporation 5962-85131073X vs 5962-85131013X
5962-85131073A Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube Renesas Electronics Corporation 5962-85131073X vs 5962-85131073A
Part Number Description Manufacturer Compare
HI3-0546-9 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 Harris Semiconductor 5962-85131073X vs HI3-0546-9
ADG407BP-REEL LC2MOS ± 15 V, 8 Channel, High Performance Analog Multiplexer Analog Devices Inc 5962-85131073X vs ADG407BP-REEL
HI4-506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 Harris Semiconductor 5962-85131073X vs HI4-506/883
AD7506KQ IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch Analog Devices Inc 5962-85131073X vs AD7506KQ
DG407DN-T1-E3 Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, LCC-28 Vishay Intertechnologies 5962-85131073X vs DG407DN-T1-E3
ADG406BPZ-REEL LC2MOS ± 15V 16 Channel High Performance Analog Multiplexer Analog Devices Inc 5962-85131073X vs ADG406BPZ-REEL
MAX336EWI+T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Maxim Integrated Products 5962-85131073X vs MAX336EWI+T
DG507ACY-T 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Intersil Corporation 5962-85131073X vs DG507ACY-T
AD7507TE/883B IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch Analog Devices Inc 5962-85131073X vs AD7507TE/883B
MAX337CWI+ Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Maxim Integrated Products 5962-85131073X vs MAX337CWI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-85131073X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-85131073X by Renesas Electronics Corporation

  • Please alert me when 5962-85131073X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-85131073X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-85131073X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-85131073X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-85131073X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-85131073X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: