Part Details for AD7507TE/883B by Analog Devices Inc
Overview of AD7507TE/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7507TE/883B
AD7507TE/883B CAD Models
AD7507TE/883B Part Data Attributes
|
AD7507TE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7507TE/883B
Analog Devices Inc
IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.035 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AD7507TE/883B
This table gives cross-reference parts and alternative options found for AD7507TE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7507TE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG507ATE/883B | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | AD7507TE/883B vs ADG507ATE/883B |
HI4-0507-8 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | AD7507TE/883B vs HI4-0507-8 |
HI4-547/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | AD7507TE/883B vs HI4-547/883 |
5962-85131083X | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Maxim Integrated Products | AD7507TE/883B vs 5962-85131083X |
ADG507ATE | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | AD7507TE/883B vs ADG507ATE |
AD7507TE | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | AD7507TE/883B vs AD7507TE |
5962-85131083X | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | AD7507TE/883B vs 5962-85131083X |
HI4-507/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | AD7507TE/883B vs HI4-507/883 |
HI4-0507A-8 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | AD7507TE/883B vs HI4-0507A-8 |
5962-85131083A | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | AD7507TE/883B vs 5962-85131083A |