Part Details for 5962-8404501VXC by STMicroelectronics
Overview of 5962-8404501VXC by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for 5962-8404501VXC
5962-8404501VXC CAD Models
5962-8404501VXC Part Data Attributes
|
5962-8404501VXC
STMicroelectronics
Buy Now
|
Compare Parts:
5962-8404501VXC
STMicroelectronics
HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8404501VXC
This table gives cross-reference parts and alternative options found for 5962-8404501VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8404501VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404501VDX | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8404501VXC vs 5962-8404501VDX |
MM54HC32W | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 5962-8404501VXC vs MM54HC32W |
8404501XA | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962-8404501VXC vs 8404501XA |
SNJ54HC32WR | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8404501VXC vs SNJ54HC32WR |
SN54HC32W | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962-8404501VXC vs SN54HC32W |
M38510/65201BDX | HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | 5962-8404501VXC vs M38510/65201BDX |
JM38510/65201BDA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | 5962-8404501VXC vs JM38510/65201BDA |
8404501XC | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962-8404501VXC vs 8404501XC |
MM54HC32W | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-8404501VXC vs MM54HC32W |
SNJ54HC32W | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | 5962-8404501VXC vs SNJ54HC32W |