Part Details for M38510/65201SDA by Texas Instruments
Overview of M38510/65201SDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510/65201SDA
M38510/65201SDA CAD Models
M38510/65201SDA Part Data Attributes
|
M38510/65201SDA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65201SDA
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDFP-F14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/65201SDA
This table gives cross-reference parts and alternative options found for M38510/65201SDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65201SDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404501VDX | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65201SDA vs 5962-8404501VDX |
MM54HC32W | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/65201SDA vs MM54HC32W |
8404501XA | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65201SDA vs 8404501XA |
SNJ54HC32WR | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65201SDA vs SNJ54HC32WR |
SN54HC32W | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | M38510/65201SDA vs SN54HC32W |
M38510/65201BDX | HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 | Texas Instruments | M38510/65201SDA vs M38510/65201BDX |
JM38510/65201BDA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | M38510/65201SDA vs JM38510/65201BDA |
8404501XC | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | M38510/65201SDA vs 8404501XC |
MM54HC32W | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/65201SDA vs MM54HC32W |
SNJ54HC32W | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 | Texas Instruments | M38510/65201SDA vs SNJ54HC32W |