5962-8404501VXC by: STMicroelectronics

HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14

Part Details for 5962-8404501VXC by STMicroelectronics

Overview of 5962-8404501VXC by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Part Details for 5962-8404501VXC

5962-8404501VXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8404501VXC Part Data Attributes

5962-8404501VXC STMicroelectronics
Buy Now
Compare Parts:
5962-8404501VXC STMicroelectronics HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DFP
Package Description DFP, FL14,.3
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-CDFP-F14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 150 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for 5962-8404501VXC

This table gives cross-reference parts and alternative options found for 5962-8404501VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8404501VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8404501VDX HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8404501VXC vs 5962-8404501VDX
MM54HC32W IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation 5962-8404501VXC vs MM54HC32W
8404501XA HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8404501VXC vs 8404501XA
SNJ54HC32WR HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8404501VXC vs SNJ54HC32WR
SN54HC32W HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments 5962-8404501VXC vs SN54HC32W
M38510/65201BDX HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 Texas Instruments 5962-8404501VXC vs M38510/65201BDX
JM38510/65201BDA Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 Texas Instruments 5962-8404501VXC vs JM38510/65201BDA
8404501XC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8404501VXC vs 8404501XC
MM54HC32W HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8404501VXC vs MM54HC32W
SNJ54HC32W Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 Texas Instruments 5962-8404501VXC vs SNJ54HC32W
Part Number Description Manufacturer Compare
JM38510/65201BDA Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 Texas Instruments 5962-8404501VXC vs JM38510/65201BDA
8404501DA OR Gate, HC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Signetics 5962-8404501VXC vs 8404501DA
MM54HC32W HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-8404501VXC vs MM54HC32W
M54HC32K HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8404501VXC vs M54HC32K
8404501DA Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 Texas Instruments 5962-8404501VXC vs 8404501DA
M38510/65201SDX HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 Texas Instruments 5962-8404501VXC vs M38510/65201SDX
M38510/65201SDA HC/UH SERIES, QUAD 2-INPUT OR GATE, DFP14, 0.25 X 0.375 INCH, FP-14 Texas Instruments 5962-8404501VXC vs M38510/65201SDA
M38510/65201BDA Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CFP -55 to 125 Texas Instruments 5962-8404501VXC vs M38510/65201BDA
8404501XX HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8404501VXC vs 8404501XX
8404501XA HC/UH SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14 STMicroelectronics 5962-8404501VXC vs 8404501XA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8404501VXC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8404501VXC by STMicroelectronics

  • Please alert me when 5962-8404501VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8404501VXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8404501VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8404501VXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8404501VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8404501VXC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: