Part Details for 5962-7802301VFA by National Semiconductor Corporation
Overview of 5962-7802301VFA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-7802301VFA
5962-7802301VFA CAD Models
5962-7802301VFA Part Data Attributes
|
5962-7802301VFA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-7802301VFA
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 6.35 mm |
Alternate Parts for 5962-7802301VFA
This table gives cross-reference parts and alternative options found for 5962-7802301VFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802301VFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-F7802301MFA | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301VFA vs 5962-F7802301MFA |
7802301FX | LINE DRIVER, CDFP16 | Texas Instruments | 5962-7802301VFA vs 7802301FX |
5962-7802301MFX | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, CERAMIC, DFP-16 | AMD | 5962-7802301VFA vs 5962-7802301MFX |
5962F7802301MFA | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-7802301VFA vs 5962F7802301MFA |
5962-7802301VFX | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301VFA vs 5962-7802301VFX |
7802301FX | IC LINE DRIVER, CDFP16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301VFA vs 7802301FX |
5962-7802301MFX | QUAD LINE DRIVER, CDFP16 | Motorola Mobility LLC | 5962-7802301VFA vs 5962-7802301MFX |
AM26LS31/BFA | Line Driver, 4 Func, 4 Driver, BIPolar, CDFP16, CERAMIC, FP-16 | AMD | 5962-7802301VFA vs AM26LS31/BFA |
5962F7802301MFA | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301VFA vs 5962F7802301MFA |
5962F7802301VFX | IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301VFA vs 5962F7802301VFX |