Part Details for 5962-7802301M2A by Philips Semiconductors
Overview of 5962-7802301M2A by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-7802301M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$27.6900 / $30.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 24 |
|
$31.2500 / $32.5000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 1 |
|
$134.5144 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 48 |
|
$60.2400 / $75.3000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 20 Pin, Ceramic, LCC | 11 |
|
$86.0895 / $95.6550 | Buy Now |
Part Details for 5962-7802301M2A
5962-7802301M2A CAD Models
5962-7802301M2A Part Data Attributes:
|
5962-7802301M2A
Philips Semiconductors
Buy Now
|
Compare Parts:
5962-7802301M2A
Philips Semiconductors
Line Driver/Receiver, 4 Driver, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 30 ns |