There are no models available for this part yet.
Overview of 5962-7802301MEA by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-7802301MEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
CAD Models for 5962-7802301MEA by QP Semiconductor
Part Data Attributes for 5962-7802301MEA by QP Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-422; FED STD 1020
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
30 ns
|
Width
|
7.62 mm
|
Alternate Parts for 5962-7802301MEA
This table gives cross-reference parts and alternative options found for 5962-7802301MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802301MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802302VEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MEA vs 5962-7802302VEA |
AM26LS31DC | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962-7802301MEA vs AM26LS31DC |
DS26LS31MJ-MLS | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962-7802301MEA vs DS26LS31MJ-MLS |
DS26F31MJ/883 | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MEA vs DS26F31MJ/883 |
AM26LS31CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | 5962-7802301MEA vs AM26LS31CN |
5962-7802301MEX | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | QP Semiconductor | 5962-7802301MEA vs 5962-7802301MEX |
DS26F31MJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-7802301MEA vs DS26F31MJ |
DS26F31MJ | LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-7802301MEA vs DS26F31MJ |
5962-7802301VEX | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802301MEA vs 5962-7802301VEX |
AM26LS31DC | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 5962-7802301MEA vs AM26LS31DC |
Related Parts for 5962-7802301MEA
-
AT89S52-24JUMicrocontrollers
-
5962-7802006QEALine Driver or Receivers
-
NJW4191MOther Analog ICs
-
ADS8555SPMAnalog to Digital Converters
-
UC2825DWSwitching Regulator or Controllers
-
5962-8773802PAOperational Amplifiers
-
5962-8850902XADigital to Analog Converters
-
SN754410NEPeripheral Drivers
-
FDMS8670SPower Field-Effect Transistors