Part Details for 5962-7802002MFA by AMD
Overview of 5962-7802002MFA by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-7802002MFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$181.9006 | Buy Now |
Part Details for 5962-7802002MFA
5962-7802002MFA CAD Models
5962-7802002MFA Part Data Attributes
|
5962-7802002MFA
AMD
Buy Now
|
Compare Parts:
5962-7802002MFA
AMD
Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-7802002MFA
This table gives cross-reference parts and alternative options found for 5962-7802002MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802002MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33/BFA | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERAMIC, FP-16 | AMD | 5962-7802002MFA vs AM26LS33/BFA |
AM26LS33FM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERPACK-16 | AMD | 5962-7802002MFA vs AM26LS33FM |
AM26LS33AMWB | Quadruple Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962-7802002MFA vs AM26LS33AMWB |
DS26LS33MW/883 | LINE RECEIVER | Texas Instruments | 5962-7802002MFA vs DS26LS33MW/883 |
5962-7802002MFX | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | 5962-7802002MFA vs 5962-7802002MFX |
5962-7802002MFX | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 5962-7802002MFA vs 5962-7802002MFX |
5962-7802002MFA | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | QP Semiconductor | 5962-7802002MFA vs 5962-7802002MFA |
5962-7802004MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-7802002MFA vs 5962-7802004MFX |
5962-7802002MFX | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | QP Semiconductor | 5962-7802002MFA vs 5962-7802002MFX |
5962-7802002MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | 5962-7802002MFA vs 5962-7802002MFA |