Part Details for 5962-3832102B2X by Motorola Semiconductor Products
Overview of 5962-3832102B2X by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-3832102B2X
5962-3832102B2X CAD Models
5962-3832102B2X Part Data Attributes
|
5962-3832102B2X
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
5962-3832102B2X
Motorola Semiconductor Products
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-3832102B2X
This table gives cross-reference parts and alternative options found for 5962-3832102B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3832102B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32102B2X | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-3832102B2X vs M38510/32102B2X |
SNJ54LS26FK | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | 5962-3832102B2X vs SNJ54LS26FK |
JM38510/32102B2A | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | 5962-3832102B2X vs JM38510/32102B2A |
SN54LS26FK | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, QCC-20 | Texas Instruments | 5962-3832102B2X vs SN54LS26FK |
M38510/32102B2A | Quadruple 2-Input High-Voltage Interface Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | 5962-3832102B2X vs M38510/32102B2A |
54LS26M/B2AJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 5962-3832102B2X vs 54LS26M/B2AJC |
5962-3832102B2X | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-3832102B2X vs 5962-3832102B2X |
54LS26FK | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 5962-3832102B2X vs 54LS26FK |
M38510/32102B2X | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-3832102B2X vs M38510/32102B2X |
M38510/32102B2A | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 5962-3832102B2X vs M38510/32102B2A |