5962-3829416MYX
Description: Standard SRAM, 8KX8, 19ns, CMOS, CQCC32,

Overview of 5962-3829416MYX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829416MYX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829416MYX by Pyramid Semiconductor Corporation

5962-3829416MYX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
19 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-3829416MYX
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 19ns, CMOS, CQCC32,
    VS

Alternate Parts for 5962-3829416MYX

This table gives cross-reference parts and alternative options found for 5962-3829416MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829416MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829417MYA Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829416MYX vs 5962-3829417MYA
P4C164-20L32M Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164-20L32M
5962-3829430MUX Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 Teledyne e2v 5962-3829416MYX vs 5962-3829430MUX
P4C164-20L32C Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164-20L32C
5962-3829430MUA Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, QCC-28 Micross Components 5962-3829416MYX vs 5962-3829430MUA
5962-3829468MUA SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-3829416MYX vs 5962-3829468MUA
P4C164L-20L32MB Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164L-20L32MB
5962-3829417MUX Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-3829416MYX vs 5962-3829417MUX
5962-3829416MUX Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-3829416MYX vs 5962-3829416MUX
5962-3829457MYA SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829416MYX vs 5962-3829457MYA
Part Number Description Manufacturer Compare
MT5C6405EC-20L/883C Standard SRAM, 16KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829416MYX vs MT5C6405EC-20L/883C
FT61981L-20DM Standard SRAM, 16KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-3829416MYX vs FT61981L-20DM
P4C164-20CMLF Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164-20CMLF
FT6264L-20LSMBLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Force Technologies Ltd 5962-3829416MYX vs FT6264L-20LSMBLF
5962-3829458MYX Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829416MYX vs 5962-3829458MYX
FT6264-20CMB Standard SRAM, 8KX8, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd 5962-3829416MYX vs FT6264-20CMB
P4C164-20L32CLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164-20L32CLF
5962-3829458MMA SRAM, 8KX8, 20ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829416MYX vs 5962-3829458MMA
P4C164-20FMBLF Standard SRAM, 8KX8, 20ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164-20FMBLF
P4C164-20LSMLF Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 Pyramid Semiconductor Corporation 5962-3829416MYX vs P4C164-20LSMLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829416MYX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829416MYX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-3829416MYX would you like to use for your alert(s)?
  • Please alert me when 5962-3829416MYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829416MYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829416MYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829416MYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829416MYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829416MYX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: