Part Details for P4C164L-20L32MB by Pyramid Semiconductor Corporation
Overview of P4C164L-20L32MB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C164L-20L32MB
P4C164L-20L32MB CAD Models
P4C164L-20L32MB Part Data Attributes
|
P4C164L-20L32MB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164L-20L32MB
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for P4C164L-20L32MB
This table gives cross-reference parts and alternative options found for P4C164L-20L32MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-20L32MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C164-20L32ILF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | P4C164L-20L32MB vs P4C164-20L32ILF |
5962-3829417MYX | Temic Semiconductors | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, | P4C164L-20L32MB vs 5962-3829417MYX |
5962-3829417MUX | Micross Components | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC28 | P4C164L-20L32MB vs 5962-3829417MUX |
FT6164L-20L32MB | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | P4C164L-20L32MB vs FT6164L-20L32MB |
5962-3829417MYC | Matra MHS | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | P4C164L-20L32MB vs 5962-3829417MYC |
P4C164-20LILF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | P4C164L-20L32MB vs P4C164-20LILF |
5962-3829416MUA | Micross Components | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | P4C164L-20L32MB vs 5962-3829416MUA |
FT6164L-20L32MBLF | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | P4C164L-20L32MB vs FT6164L-20L32MBLF |
5962-3829417MYX | Micross Components | Check for Price | Standard SRAM, 8KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | P4C164L-20L32MB vs 5962-3829417MYX |