Memory
5962-3829412MYA
Description: Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-3829412MYA by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829412MYA by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829412MYA by LOGIC Devices Inc

5962-3829412MYA
LOGIC Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 5962-3829412MYA
    LOGIC Devices Inc
    Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-3829412MYA

This table gives cross-reference parts and alternative options found for 5962-3829412MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829412MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829412MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829412MYA vs 5962-3829412MYX
5962-3829412MYC Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-3829412MYA vs 5962-3829412MYC
FT6164L-35L32M Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829412MYA vs FT6164L-35L32M
P4C164L-35L32C Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829412MYA vs P4C164L-35L32C
5962-3829465MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CC-32 Pyramid Semiconductor Corporation 5962-3829412MYA vs 5962-3829465MYX
5962-3829464MYA Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CC-32 Pyramid Semiconductor Corporation 5962-3829412MYA vs 5962-3829464MYA
5962-3829427MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc 5962-3829412MYA vs 5962-3829427MYX
5962-3829413MUA Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc 5962-3829412MYA vs 5962-3829413MUA
5962-3829413MYA Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-3829412MYA vs 5962-3829413MYA
5962-8552507YX Standard SRAM, 8KX8, 70ns, CMOS Integrated Device Technology Inc 5962-3829412MYA vs 5962-8552507YX
Part Number Description Manufacturer Compare
FTS128K32N-25H3C Standard SRAM, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd 5962-3829412MYA vs FTS128K32N-25H3C
5962-8685911XA Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 5962-3829412MYA vs 5962-8685911XA
P4C1256L-70PMBLF Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829412MYA vs P4C1256L-70PMBLF
P4C164-25DM Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829412MYA vs P4C164-25DM
P4C164L-25CWMBLF Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829412MYA vs P4C164L-25CWMBLF
AS8S128K32PN-20/883C SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components 5962-3829412MYA vs AS8S128K32PN-20/883C
CY7C166A-45DMB Standard SRAM, 16KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Rochester Electronics LLC 5962-3829412MYA vs CY7C166A-45DMB
5962-3829463MMA Standard SRAM, 8KX8, 45ns, CMOS, CDFP28, FP-28 Pyramid Semiconductor Corporation 5962-3829412MYA vs 5962-3829463MMA
5962-3829407MYX Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 Electronic Designs Inc 5962-3829412MYA vs 5962-3829407MYX
5962-8552511YC Standard SRAM, 8KX8, 70ns, CMOS, Electronic Designs Inc 5962-3829412MYA vs 5962-8552511YC

Related Parts for 5962-3829412MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829412MYA by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829412MYA by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of 5962-3829412MYA would you like to use for your alert(s)?
  • Please alert me when 5962-3829412MYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829412MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829412MYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829412MYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829412MYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829412MYA by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: