5962-3829407MZX
Description: Standard SRAM, 8KX8, 70ns, CMOS, CDIP28,

Overview of 5962-3829407MZX by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829407MZX by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829407MZX by Pyramid Semiconductor Corporation

5962-3829407MZX
Pyramid Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-GDIP-T28
Length
37.1475 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-3829407MZX
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 70ns, CMOS, CDIP28,
    VS

Alternate Parts for 5962-3829407MZX

This table gives cross-reference parts and alternative options found for 5962-3829407MZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829407MZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829421MXA Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs 5962-3829421MXA
P4C164-70DWMBLF Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164-70DWMBLF
FT6264-70DWM Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-3829407MZX vs FT6264-70DWM
P4C164-70CWI Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164-70CWI
FT6264-70PC Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd 5962-3829407MZX vs FT6264-70PC
FT6264-70DWMB Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-3829407MZX vs FT6264-70DWMB
P4C164L-70L32MLF Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164L-70L32MLF
P4C164L-70P6MLF Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164L-70P6MLF
P4C164-70CWMLF Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164-70CWMLF
5962-3829407MXX Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v 5962-3829407MZX vs 5962-3829407MXX
Part Number Description Manufacturer Compare
5962-8866203NX Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc 5962-3829407MZX vs 5962-8866203NX
P4C164-25PMBLF Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164-25PMBLF
5962-9559514HAA SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc 5962-3829407MZX vs 5962-9559514HAA
5962-3829405MXA SRAM, 8KX8, 100ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 5962-3829407MZX vs 5962-3829405MXA
AS5C4008CW-45/XT Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components 5962-3829407MZX vs AS5C4008CW-45/XT
P4C164-70L32CLF Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation 5962-3829407MZX vs P4C164-70L32CLF
7164L85DB 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube Renesas Electronics Corporation 5962-3829407MZX vs 7164L85DB
FT6264-70L32MBLF Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd 5962-3829407MZX vs FT6264-70L32MBLF
5962-9562412HNC SRAM Module, 512KX32, 25ns, CMOS, QFP-68 White Microelectronics 5962-3829407MZX vs 5962-9562412HNC
MT5C2568EC-25L/883C Standard SRAM, 32KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components 5962-3829407MZX vs MT5C2568EC-25L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829407MZX by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829407MZX by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962-3829407MZX would you like to use for your alert(s)?
  • Please alert me when 5962-3829407MZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829407MZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829407MZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829407MZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829407MZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829407MZX by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: