5962-0822413VXC
Description: Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352

Overview of 5962-0822413VXC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Price & Stock for 5962-0822413VXC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5962-0822413VXC
Avnet Silica (Alt: 5962-0822413VXC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 5962-0822413VXC
EBV Elektronik (Alt: 5962-0822413VXC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 5962-0822413VXC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-0822413VXC by Microchip Technology Inc

5962-0822413VXC
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFP-352
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-CQFP-F352
Length
48 mm
Number of CLBs
40320
Number of Equivalent Gates
4000000
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
40320 CLBS, 4000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK352,2.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.11 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Want to compare parts?
  1. 5962-0822413VXC
    Microchip Technology Inc
    Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352
    VS

Alternate Parts for 5962-0822413VXC

This table gives cross-reference parts and alternative options found for 5962-0822413VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0822413VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0822415QXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822415QXC
5962-0822414VXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822414VXC
5962-0822414QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822414QXX
5962-0822413QXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822413QXC
5962-0822416QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822416QXX
5962-0822409QXC Field Programmable Gate Array, Actel Corporation 5962-0822413VXC vs 5962-0822409QXC
5962-0822412QXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822412QXC
5962-0822414VXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822414VXX
5962-0822411QXC Field Programmable Gate Array, Actel Corporation 5962-0822413VXC vs 5962-0822411QXC
5962-0822409QXC Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822409QXC
Part Number Description Manufacturer Compare
5962-0822415QXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822415QXC
5962-0822413QXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822413QXC
5962-0822412QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822412QXX
5962-0822416QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822416QXX
5962-0822415QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822415QXX
5962-0822414VXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822414VXX
5962-0822412QXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822412QXC
5962-0822414QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822414QXX
5962-0822414VXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822414VXC
5962-0822413QXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc 5962-0822413VXC vs 5962-0822413QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0822413VXC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0822413VXC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 5962-0822413VXC would you like to use for your alert(s)?
  • Please alert me when 5962-0822413VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-0822413VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0822413VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-0822413VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0822413VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0822413VXC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: