Part Details for 5962-0822413QXX by Microchip Technology Inc
Overview of 5962-0822413QXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-0822413QXX
5962-0822413QXX CAD Models
5962-0822413QXX Part Data Attributes
|
5962-0822413QXX
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-0822413QXX
Microchip Technology Inc
Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Number of CLBs | 40320 | |
Number of Equivalent Gates | 4000000 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 40320 CLBS, 4000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.11 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for 5962-0822413QXX
This table gives cross-reference parts and alternative options found for 5962-0822413QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0822413QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0822415QXC | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822415QXC |
5962-0822414VXC | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822414VXC |
5962-0822414QXX | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822414QXX |
5962-0822413QXC | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822413QXC |
5962-0822416QXX | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822416QXX |
5962-0822409QXC | Field Programmable Gate Array, | Actel Corporation | 5962-0822413QXX vs 5962-0822409QXC |
5962-0822412QXC | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822412QXC |
5962-0822414VXX | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822414VXX |
5962-0822411QXC | Field Programmable Gate Array, | Actel Corporation | 5962-0822413QXX vs 5962-0822411QXC |
5962-0822409QXC | Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | 5962-0822413QXX vs 5962-0822409QXC |