Microcontrollers and Processors
5962-0324601V9A
Description: RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256

Overview of 5962-0324601V9A by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-0324601V9A by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-0324601V9A by Teledyne e2v

5962-0324601V9A
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
Package Description
QFF,
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
30.3 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-CQFP-F256
JESD-609 Code
e0
Length
37.085 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.18 mm
Speed
15 MHz
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.508 mm
Terminal Position
QUAD
Width
37.085 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 5962-0324601V9A
    Teledyne e2v
    RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256
    VS

Alternate Parts for 5962-0324601V9A

This table gives cross-reference parts and alternative options found for 5962-0324601V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0324601V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0324601Q9X RISC Microprocessor, 32-Bit, 15MHz, CMOS, DIE Atmel Corporation 5962-0324601V9A vs 5962-0324601Q9X
TSC695FL-15MA RISC Microprocessor, 32-Bit, 15MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs TSC695FL-15MA
5962R0324601VXC RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0324601V9A vs 5962R0324601VXC
5962-0324601QXX RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 Teledyne e2v 5962-0324601V9A vs 5962-0324601QXX
5962-0324601Q9X RISC Microprocessor, 32-Bit, 15MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs 5962-0324601Q9X
5962-0324601VXC RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0324601V9A vs 5962-0324601VXC
5962-0324601Q9A RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0324601V9A vs 5962-0324601Q9A
TSC695FL-15SASB RISC Microprocessor, 32-Bit, 15MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs TSC695FL-15SASB
TSC695FL-15SASB RISC Microprocessor, 32-Bit, 15MHz, CMOS, MQFP-256 Atmel Corporation 5962-0324601V9A vs TSC695FL-15SASB
5962R0324601VXC RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256, CERAMIC, QFP-256 Teledyne e2v 5962-0324601V9A vs 5962R0324601VXC
Part Number Description Manufacturer Compare
HMS30C7202Q RISC Microprocessor, 32-Bit, 82.944MHz, CMOS, PQFP256, 28 X 28 MM, 3.37 MM HEIGHT, 0.40 MM PITCH, MQFP-256 MagnaChip Semiconductor Ltd 5962-0324601V9A vs HMS30C7202Q
MB86934-60ZF RISC Microprocessor, 32-Bit, 60MHz, CMOS, CQFP256, CERAMIC, QFP-256 FUJITSU Limited 5962-0324601V9A vs MB86934-60ZF
5962R0324601VXX RISC Microprocessor, 32-Bit, 15MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0324601V9A vs 5962R0324601VXX
TSC695FL-15SASB RISC Microprocessor, 32-Bit, 15MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs TSC695FL-15SASB
TSC695F-25/883 RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 Atmel Corporation 5962-0324601V9A vs TSC695F-25/883
5962-0054001VXC RISC Microprocessor, 32-Bit, 25MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs 5962-0054001VXC
5962-0054001V9A RISC Microprocessor, 32-Bit, 25MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs 5962-0054001V9A
5962-0054001V9X RISC Microprocessor, 32-Bit, 25MHz, CMOS Microchip Technology Inc 5962-0324601V9A vs 5962-0054001V9X
TSC695E RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256, MQFP-256 Atmel Corporation 5962-0324601V9A vs TSC695E
5962-0054001V9A RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 Teledyne e2v 5962-0324601V9A vs 5962-0054001V9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0324601V9A by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0324601V9A by Teledyne e2v

Select Manufacturer
Which Manufacturer of 5962-0324601V9A would you like to use for your alert(s)?
  • Please alert me when 5962-0324601V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-0324601V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0324601V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-0324601V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0324601V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0324601V9A by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: