Part Details for 5962-0054001V9X by Microchip Technology Inc
Overview of 5962-0054001V9X by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-0054001V9X
5962-0054001V9X CAD Models
5962-0054001V9X Part Data Attributes
|
5962-0054001V9X
Microchip Technology Inc
Buy Now
|
Compare Parts:
5962-0054001V9X
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 25MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F256 | |
Length | 37.085 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.18 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.508 mm | |
Terminal Position | QUAD | |
Width | 37.085 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962-0054001V9X
This table gives cross-reference parts and alternative options found for 5962-0054001V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0054001V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0054001VXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 5962-0054001V9X vs 5962-0054001VXC |
5962-0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 5962-0054001V9X vs 5962-0054001VXX |
TSC695F-25SASV | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP256 | Microchip Technology Inc | 5962-0054001V9X vs TSC695F-25SASV |
5962-0054001V9A | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Teledyne e2v | 5962-0054001V9X vs 5962-0054001V9A |
5962-0054001Q9A | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 5962-0054001V9X vs 5962-0054001Q9A |
5962-0054001VXX | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Teledyne e2v | 5962-0054001V9X vs 5962-0054001VXX |
5962-0054001VXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Matra MHS | 5962-0054001V9X vs 5962-0054001VXC |
TSC695F-25MA-E | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 5962-0054001V9X vs TSC695F-25MA-E |
5962-0054001QXC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, MQFP-256 | Teledyne e2v | 5962-0054001V9X vs 5962-0054001QXC |
TSC695F-25MB-E | RISC Microprocessor, 32-Bit, 25MHz, CMOS | Microchip Technology Inc | 5962-0054001V9X vs TSC695F-25MB-E |