Part Details for 5962-0255701HZC by Advanced Analog
Overview of 5962-0255701HZC by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-0255701HZC
5962-0255701HZC CAD Models
5962-0255701HZC Part Data Attributes
|
5962-0255701HZC
Advanced Analog
Buy Now
|
Compare Parts:
5962-0255701HZC
Advanced Analog
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 30 V | |
Input Voltage-Nom | 50 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-0255701HZC
This table gives cross-reference parts and alternative options found for 5962-0255701HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0255701HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0255701HZA | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | Infineon Technologies AG | 5962-0255701HZC vs 5962-0255701HZA |
5962-0255701HZC | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | International Rectifier | 5962-0255701HZC vs 5962-0255701HZC |
AFL5005SZPBF | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | 5962-0255701HZC vs AFL5005SZPBF |
AFL5005SZ/HB | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | International Rectifier | 5962-0255701HZC vs AFL5005SZ/HB |
5962-0255701HZC | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | Infineon Technologies AG | 5962-0255701HZC vs 5962-0255701HZC |
AFL5005SZ/ES | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, PACKAGE-12 | Infineon Technologies AG | 5962-0255701HZC vs AFL5005SZ/ES |
5962-0255701HZA | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | Advanced Analog | 5962-0255701HZC vs 5962-0255701HZA |
AFL505SZ/HB | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-12 | Infineon Technologies AG | 5962-0255701HZC vs AFL505SZ/HB |
AFL5005SZ | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, PACKAGE-12 | Infineon Technologies AG | 5962-0255701HZC vs AFL5005SZ |
AFL5005SZ/CH | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-12 | International Rectifier | 5962-0255701HZC vs AFL5005SZ/CH |