Part Details for 5962-01-381-7609 by Analog Devices Inc
Overview of 5962-01-381-7609 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-01-381-7609
5962-01-381-7609 CAD Models
5962-01-381-7609 Part Data Attributes:
|
5962-01-381-7609
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-01-381-7609
Analog Devices Inc
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-381-7609
This table gives cross-reference parts and alternative options found for 5962-01-381-7609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-381-7609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650SIJD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP14 | Harris Semiconductor | 5962-01-381-7609 vs ICL7650SIJD |
TLC2652ACJG | OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | 5962-01-381-7609 vs TLC2652ACJG |
TLC2652AI-8D | Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | 5962-01-381-7609 vs TLC2652AI-8D |
TLC2652CN | High precision, 1-µV offset, chopper-stabilized operational amplifier 14-PDIP | Texas Instruments | 5962-01-381-7609 vs TLC2652CN |
ICL7650SCPD | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | 5962-01-381-7609 vs ICL7650SCPD |
5962-9089503MCX | OP-AMP, 8uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-01-381-7609 vs 5962-9089503MCX |
TLC2652C-8DG4 | Precision Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | 5962-01-381-7609 vs TLC2652C-8DG4 |
TLC2652AMJGB | Precision Chopper-Stabilized Advanced LinCMOS™ Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-01-381-7609 vs TLC2652AMJGB |
TLC2654AMJ | OP-AMP, 40uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-01-381-7609 vs TLC2654AMJ |
ICL7650BCPD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962-01-381-7609 vs ICL7650BCPD |