Part Details for 5962-01-316-4435 by Renesas Electronics Corporation
Overview of 5962-01-316-4435 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for 5962-01-316-4435
5962-01-316-4435 CAD Models
5962-01-316-4435 Part Data Attributes
|
5962-01-316-4435
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-316-4435
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-316-4435
This table gives cross-reference parts and alternative options found for 5962-01-316-4435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-316-4435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT14AN | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | 5962-01-316-4435 vs MC74HCT14AN |
M74HCT14B1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 5962-01-316-4435 vs M74HCT14B1R |
CD74HCT14EE4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-PDIP -55 to 125 | Texas Instruments | 5962-01-316-4435 vs CD74HCT14EE4 |
MC74HCT14ANG | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 5962-01-316-4435 vs MC74HCT14ANG |
CD74HCT14E | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | 5962-01-316-4435 vs CD74HCT14E |