-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3836
|
Newark | 74Hct Cmos, 74Hct14, Dip14, 5.5V, Logic Family/Base Number:74Hct14, Logic Type:Inverter, Output Current:4Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT14E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 723 |
|
$0.2790 / $0.7800 | Buy Now |
DISTI #
06F2895
|
Newark | Ic, Hex Inverter, Schmitt Trigger, Dip14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:74Hct14, Logic Ic Family:74Hct, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT14E Min Qty: 1625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2580 | Buy Now |
DISTI #
296-2093-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1573 In Stock |
|
$0.2782 / $0.7700 | Buy Now |
DISTI #
595-CD74HCT14E
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 595 |
|
$0.2660 / $0.7500 | Buy Now |
DISTI #
J56:1989_00097646
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element ECL 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2333 | Europe - 700 |
|
$0.2822 / $0.4830 | Buy Now |
DISTI #
V99:2348_07247089
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element ECL 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 12 |
|
$0.2595 / $0.7324 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | CD74HCT14 High Speed CMOS Logic Hex Schmitt-Triggered Inverters RoHS: Compliant Status: Active Min Qty: 1 | 1743 |
|
$0.2529 / $0.2975 | Buy Now |
DISTI #
CD74HCT14E
|
TME | IC: digital, NOT, Ch: 6, THT, DIP14, 4.5÷5.5VDC, HCT Min Qty: 3 | 494 |
|
$0.2750 / $0.4540 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,Schmitt trigger, Channels: 6, IN: 6, THT, DIP14, HCT | 35704 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT14E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT14E
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT14AN | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | CD74HCT14E vs MC74HCT14AN |
M74HCT14B1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT14E vs M74HCT14B1R |
CD74HCT14EE4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-PDIP -55 to 125 | Texas Instruments | CD74HCT14E vs CD74HCT14EE4 |
MC74HCT14ANG | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | CD74HCT14E vs MC74HCT14ANG |