Amplifier Circuits
5962-01-273-0784
Analog Devices Inc
Description: IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier

Overview of 5962-01-273-0784 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-01-273-0784 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-01-273-0784 by Analog Devices Inc

5962-01-273-0784
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TO-99
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00003 µA
Frequency Compensation
YES
Input Offset Voltage-Max
1000 µV
JESD-30 Code
O-MBCY-W8
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
8 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Temperature Grade
MILITARY
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Gain-Min
20000
Want to compare parts?
  1. 5962-01-273-0784
    Analog Devices Inc
    IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier
    VS

Alternate Parts for 5962-01-273-0784

This table gives cross-reference parts and alternative options found for 5962-01-273-0784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-273-0784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD544SH/883B IC OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc 5962-01-273-0784 vs AD544SH/883B
Part Number Description Manufacturer Compare
OP43EJ Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc 5962-01-273-0784 vs OP43EJ
OP43GP OP-AMP, 2000 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 Rochester Electronics LLC 5962-01-273-0784 vs OP43GP
LF441CH OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 Texas Instruments 5962-01-273-0784 vs LF441CH
AD544JH OP-AMP, 2000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN Rochester Electronics LLC 5962-01-273-0784 vs AD544JH
OP43BJ OP-AMP, 2000 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN Rochester Electronics LLC 5962-01-273-0784 vs OP43BJ
OP43EJ OP-AMP, 750 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN Rochester Electronics LLC 5962-01-273-0784 vs OP43EJ
AD544SH IC OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc 5962-01-273-0784 vs AD544SH
OP43BJ Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN Precision Monolithics Inc 5962-01-273-0784 vs OP43BJ
OP43FJ OP-AMP, 1750 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN Rochester Electronics LLC 5962-01-273-0784 vs OP43FJ
AD544SH OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN Rochester Electronics LLC 5962-01-273-0784 vs AD544SH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-01-273-0784 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-01-273-0784 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of 5962-01-273-0784 would you like to use for your alert(s)?
  • Please alert me when 5962-01-273-0784 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-01-273-0784 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-01-273-0784 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-01-273-0784 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-01-273-0784.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-01-273-0784 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: