Part Details for AD544SH/883B by Analog Devices Inc
Overview of AD544SH/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for AD544SH/883B
AD544SH/883B CAD Models
AD544SH/883B Part Data Attributes
|
AD544SH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD544SH/883B
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 20000 |
Alternate Parts for AD544SH/883B
This table gives cross-reference parts and alternative options found for AD544SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD544SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP43EJ | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | AD544SH/883B vs OP43EJ |
OP43GP | OP-AMP, 2000 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | AD544SH/883B vs OP43GP |
LF441CH | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | AD544SH/883B vs LF441CH |
AD544JH | OP-AMP, 2000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD544SH/883B vs AD544JH |
OP43BJ | OP-AMP, 2000 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | AD544SH/883B vs OP43BJ |
OP43EJ | OP-AMP, 750 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | AD544SH/883B vs OP43EJ |
AD544SH | IC OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | AD544SH/883B vs AD544SH |
OP43BJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | AD544SH/883B vs OP43BJ |
OP43FJ | OP-AMP, 1750 uV OFFSET-MAX, 2.4 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | AD544SH/883B vs OP43FJ |
AD544SH | OP-AMP, 1000 uV OFFSET-MAX, 2 MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD544SH/883B vs AD544SH |