There are no models available for this part yet.
Overview of 5962-01-093-2705 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 5962-01-093-2705 by Renesas Electronics Corporation
Part Data Attributes for 5962-01-093-2705 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Qualification Status
|
Not Qualified
|
Alternate Parts for 5962-01-093-2705
This table gives cross-reference parts and alternative options found for 5962-01-093-2705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-093-2705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4512BFMSR | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962-01-093-2705 vs CD4512BFMSR |
CD4512BCJ | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962-01-093-2705 vs CD4512BCJ |
HEF4512BPB | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962-01-093-2705 vs HEF4512BPB |
CD4512BEE4 | CMOS 8-Channel Data Selector 16-PDIP -55 to 125 | Texas Instruments | 5962-01-093-2705 vs CD4512BEE4 |
HEF4512BP | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962-01-093-2705 vs HEF4512BP |
HEF4512BDB | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962-01-093-2705 vs HEF4512BDB |
SCL4512BC | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | R & E International Inc | 5962-01-093-2705 vs SCL4512BC |
CD4512BDMSR | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | 5962-01-093-2705 vs CD4512BDMSR |
CD4512BF3A | MULTIPLEXER | Intersil Corporation | 5962-01-093-2705 vs CD4512BF3A |
CD4512BEX | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | Harris Semiconductor | 5962-01-093-2705 vs CD4512BEX |