Part Details for HEF4512BPB by NXP Semiconductors
Overview of HEF4512BPB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4512BPB
HEF4512BPB CAD Models
HEF4512BPB Part Data Attributes
|
HEF4512BPB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4512BPB
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HEF4512BPB
This table gives cross-reference parts and alternative options found for HEF4512BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4512BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666702VEC | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4512BPB vs 5962R9666702VEC |
CD4512BF3A | MULTIPLEXER | Intersil Corporation | HEF4512BPB vs CD4512BF3A |
CD4512BCJ | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | HEF4512BPB vs CD4512BCJ |
4512BDCQR | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | HEF4512BPB vs 4512BDCQR |
MN4512B | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | HEF4512BPB vs MN4512B |
4512BDCQM | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | HEF4512BPB vs 4512BDCQM |
CD4512BMN | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | HEF4512BPB vs CD4512BMN |
CD4512BFMSR | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | HEF4512BPB vs CD4512BFMSR |
5962-01-324-1859 | Multiplexer/Demultiplexer | Renesas Electronics Corporation | HEF4512BPB vs 5962-01-324-1859 |
HEC4512BDB | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | HEF4512BPB vs HEC4512BDB |