5962-0054301QXX
Description: Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256

Overview of 5962-0054301QXX by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962-0054301QXX by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-0054301QXX by Microsemi Corporation

5962-0054301QXX
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
GQFF,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION
JESD-30 Code
S-CQFP-F256
Length
36 mm
Number of Equivalent Gates
72000
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
72000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.22 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
36 mm
Want to compare parts?
  1. 5962-0054301QXX
    Microsemi Corporation
    Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256
    VS

Alternate Parts for 5962-0054301QXX

This table gives cross-reference parts and alternative options found for 5962-0054301QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0054301QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX72A-CQG256C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-CQG256C
A54SX72A-CQ256C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-CQ256C
A54SX72A-CQ256I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation 5962-0054301QXX vs A54SX72A-CQ256I
A54SX72A-CQ256B Field Programmable Gate Array, 4024 CLBs, 108000 Gates, 217MHz, CMOS, CQFP256, CERAMIC, CQFP-256 Microsemi Corporation 5962-0054301QXX vs A54SX72A-CQ256B
5962-0054301QXC Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs 5962-0054301QXC
A54SX72A-CQG256C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation 5962-0054301QXX vs A54SX72A-CQG256C
A54SX72ACQ256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72ACQ256
A54SX72A-CQ256B Field Programmable Gate Array, 4024 CLBs, 108000 Gates, 217MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-CQ256B
A54SX72ACQG256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72ACQG256
A54SX72A-CQ256 FPGA, 6036 CLBS, 108000 GATES, CQFP256, CERAMIC, QFP-256 Microsemi FPGA & SoC 5962-0054301QXX vs A54SX72A-CQ256
Part Number Description Manufacturer Compare
A54SX72A-CQ256C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-CQ256C
A54SX72A-1CQG256M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-1CQG256M
A54SX72A-1CQG256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-1CQG256
A54SX72A-1CQ256I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation 5962-0054301QXX vs A54SX72A-1CQ256I
A54SX72A-2CQ256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 294MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72A-2CQ256
A54SX72ACQG256 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72ACQG256
5962-0054302QXC Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs 5962-0054302QXC
A54SX72ACQG256B Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP256 Microchip Technology Inc 5962-0054301QXX vs A54SX72ACQG256B
A54SX72A-CQG256C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP256, CERAMIC, QFP-256 Microsemi Corporation 5962-0054301QXX vs A54SX72A-CQG256C
A54SX72A-CQ256 FPGA, 6036 CLBS, 108000 GATES, CQFP256, CERAMIC, QFP-256 Microsemi FPGA & SoC 5962-0054301QXX vs A54SX72A-CQ256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0054301QXX by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0054301QXX by Microsemi Corporation

  • Please alert me when 5962-0054301QXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-0054301QXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0054301QXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-0054301QXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0054301QXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0054301QXX by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: