-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595D687X06R3R4T
|
Avnet Americas | 595D687X06R3R4T - Tape and Reel (Alt: 595D687X06R3R4T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.8310 / $8.6779 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks | 0 |
|
$6.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D687X06R3R4T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D687X06R3R4T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 90 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0428 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1670 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 595D687X06R3R4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D687X06R3R4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D687X06W3R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D687X06R3R4T vs 595D687X06W3R2T |
T95R687M6R3HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3HSAS |
T95R687M6R3ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3ESSL |
594D687X06W3R4T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 595D687X06R3R4T vs 594D687X06W3R4T |
T95R687M6R3LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3LSAS |
T95R687M6R3CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3CSAS |
T95R687M6R3CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3CSAL |
T95R687M6R3LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3LSSS |
T95R687M6R3ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3ESSS |
T95R687M6R3LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D687X06R3R4T vs T95R687M6R3LSAL |