594D687X06W3R4T
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT

Overview of 594D687X06W3R4T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 594D687X06W3R4T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 594D687X06W3R4T by Vishay Sprague

594D687X06W3R4T
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
45 mΩ
Height
3.5 mm
JESD-609 Code
e4
Leakage Current
0.0428 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2360 mA
Size Code
2824
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. 594D687X06W3R4T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 594D687X06W3R4T

This table gives cross-reference parts and alternative options found for 594D687X06W3R4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D687X06W3R4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
595D687X06W3R2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 680 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT Vishay Sprague 594D687X06W3R4T vs 595D687X06W3R2T
T95R687M6R3HSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3HSAS
T95R687M6R3ESSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3ESSL
T95R687M6R3LSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3LSAS
T95R687M6R3CSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3CSAS
595D687X06R3R4T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs 595D687X06R3R4T
T95R687M6R3CSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3CSAL
T95R687M6R3LSSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3LSSS
T95R687M6R3ESSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3ESSS
T95R687M6R3LSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2824, CHIP Vishay Intertechnologies 594D687X06W3R4T vs T95R687M6R3LSAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 594D687X06W3R4T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 594D687X06W3R4T by Vishay Sprague

  • Please alert me when 594D687X06W3R4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 594D687X06W3R4T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 594D687X06W3R4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 594D687X06W3R4T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 594D687X06W3R4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 594D687X06W3R4T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: