Part Details for 594D107X0016D8T by Vishay Sprague
Overview of 594D107X0016D8T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D107X0016D8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D107X0016D8T-ND
|
DigiKey | CAP TANT 100UF 20% 16V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1774 | Buy Now |
Part Details for 594D107X0016D8T
594D107X0016D8T CAD Models
594D107X0016D8T Part Data Attributes
|
594D107X0016D8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D107X0016D8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 3017, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1410 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D107X0016D8T
This table gives cross-reference parts and alternative options found for 594D107X0016D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D107X0016D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M016BT63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D8T vs T493D107M016BT63307280 |
TR3D107M016D0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D107X0016D8T vs TR3D107M016D0100 |
T495D107M016ANA100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 594D107X0016D8T vs T495D107M016ANA100 |
T83D107M016EACL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Vishay Intertechnologies | 594D107X0016D8T vs T83D107M016EACL |
T83D107M016CBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D107X0016D8T vs T83D107M016CBAL |
T493D107M016BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D107X0016D8T vs T493D107M016BK6320WAFL |
TR3D107M016D0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D107X0016D8T vs TR3D107M016D0150 |
T493D107M016BB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D107X0016D8T vs T493D107M016BB62307640 |
T493D107M016CC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D107X0016D8T vs T493D107M016CC62207280 |
T493D107M016BK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D107X0016D8T vs T493D107M016BK62307640 |