There are no models available for this part yet.
Overview of T493D107M016BK62307640 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493D107M016BK62307640 by KEMET Corporation
Part Data Attributes for T493D107M016BK62307640 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
100 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.016 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
490 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493D107M016BK62307640
This table gives cross-reference parts and alternative options found for T493D107M016BK62307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107M016BK62307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107M016BT63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107M016BK62307640 vs T493D107M016BT63307280 |
TR3D107M016D0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493D107M016BK62307640 vs TR3D107M016D0100 |
T495D107M016ANA100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D107M016BK62307640 vs T495D107M016ANA100 |
T83D107M016EACL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | Vishay Intertechnologies | T493D107M016BK62307640 vs T83D107M016EACL |
T83D107M016CBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493D107M016BK62307640 vs T83D107M016CBAL |
T493D107M016BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107M016BK62307640 vs T493D107M016BK6320WAFL |
TR3D107M016D0150 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T493D107M016BK62307640 vs TR3D107M016D0150 |
T493D107M016BB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107M016BK62307640 vs T493D107M016BB62307640 |
T493D107M016CC62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107M016BK62307640 vs T493D107M016CC62207280 |
T493D107M016BH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107M016BK62307640 vs T493D107M016BH62207640 |