There are no models available for this part yet.
Overview of 594D336X0025D8T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 594D336X0025D8T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594D336X0025D8T
|
Avnet Americas | 594D336X0025D8T - Tape and Reel (Alt: 594D336X0025D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9418 | Buy Now |
CAD Models for 594D336X0025D8T by Vishay Intertechnologies
Part Data Attributes for 594D336X0025D8T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
130 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0083 mA
|
Length
|
7.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1070 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.3 mm
|
Alternate Parts for 594D336X0025D8T
This table gives cross-reference parts and alternative options found for 594D336X0025D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X0025D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M025CH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X0025D8T vs T493D336M025CH6321 |
T493D336M025BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X0025D8T vs T493D336M025BK62207610 |
T493D336M025CK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X0025D8T vs T493D336M025CK6120 |
T493D336M025BK6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X0025D8T vs T493D336M025BK6320WAFL |
T83D336M025ZZZS | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D336X0025D8T vs T83D336M025ZZZS |
T493D336M025AB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X0025D8T vs T493D336M025AB6430 |
T493D336M025CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X0025D8T vs T493D336M025CT6111 |
T493D336M025CB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X0025D8T vs T493D336M025CB6311 |
T493D336M025BB6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X0025D8T vs T493D336M025BB6233 |
T493D336M025AT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X0025D8T vs T493D336M025AT6230 |