-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2412, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D156X9020C8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D156X9020C8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 208 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D156X9020C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X9020C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K020BT6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020BT6322 |
T493C156K020CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020CK6413 |
T493C156K020CN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020CN6212 |
T493C156K020AN6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020AN6331 |
T495C156K020AHE400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | KEMET Corporation | 593D156X9020C8T vs T495C156K020AHE400 |
T493C156K020BB6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020BB6431 |
T491C156K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | 593D156X9020C8T vs T491C156K020AT |
T493C156K020AT6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020AT6112 |
T493C156K020AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020AB6312 |
T493C156K020AM6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9020C8T vs T493C156K020AM6232 |