There are no models available for this part yet.
Overview of T493C156K020CK6413 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493C156K020CK6413 by KEMET Corporation
Part Data Attributes for T493C156K020CK6413 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1700 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T493C156K020CK6413
This table gives cross-reference parts and alternative options found for T493C156K020CK6413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156K020CK6413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K020BT6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020BT6322 |
T493C156K020CN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020CN6212 |
T493C156K020AN6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020AN6331 |
T495C156K020AHE400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | KEMET Corporation | T493C156K020CK6413 vs T495C156K020AHE400 |
T493C156K020BB6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020BB6431 |
T491C156K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T493C156K020CK6413 vs T491C156K020AT |
T493C156K020AT6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020AT6112 |
T493C156K020AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020AB6312 |
T493C156K020AM6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020AM6232 |
T493C156K020AN6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K020CK6413 vs T493C156K020AN6411 |