-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.0400 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X0035C2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X0035C2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 196 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D106X0035C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X0035C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M035AM6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035AM6112 |
T493C106M035BB6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035BB6112 |
T493C106M035BT6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035BT6121 |
T493C106M035CC6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035CC6321 |
T493C106M035CB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035CB6213 |
T493C106M035AB6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035AB6123 |
T493C106M035AM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035AM6222 |
T493C106M035AK6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035AK6213 |
T493C106M035BN6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035BN6411 |
T493C106M035CM6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D106X0035C2TE3 vs T493C106M035CM6413 |