Part Details for T493C106M035BT6121 by KEMET Corporation
Overview of T493C106M035BT6121 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C106M035BT6121
T493C106M035BT6121 CAD Models
T493C106M035BT6121 Part Data Attributes
|
T493C106M035BT6121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C106M035BT6121
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C106M035BT6121
This table gives cross-reference parts and alternative options found for T493C106M035BT6121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C106M035BT6121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M035BH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035BH6113 |
T493C106M035AC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035AC6213 |
T493C106M035AC6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035AC6422 |
T493C106M035BT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035BT6222 |
T493C106M035AC6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035AC6211 |
T493C106M035BB6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035BB6422 |
T493C106M035AB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035AB6221 |
T493C106M035CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035CT6111 |
T493C106M035BK6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035BK6121 |
T493C106M035AN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C106M035BT6121 vs T493C106M035AN6113 |