Part Details for 59362-G24-14A037LF by Amphenol Communications Solutions
Overview of 59362-G24-14A037LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59362-T2814A068LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 28 Positions, 2.00mm (0.079in) Pitch.. | |
59362-T3005A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
59362-T2803A073LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. |
Part Details for 59362-G24-14A037LF
59362-G24-14A037LF CAD Models
59362-G24-14A037LF Part Data Attributes
|
59362-G24-14A037LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
59362-G24-14A037LF
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59362-G24-14A037LF
This table gives cross-reference parts and alternative options found for 59362-G24-14A037LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59362-G24-14A037LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY20-28P-DT1-P1E-BU | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 59362-G24-14A037LF vs LY20-28P-DT1-P1E-BU |
1729700000 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 59362-G24-14A037LF vs 1729700000 |
TSH-114-04-FM-D | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59362-G24-14A037LF vs TSH-114-04-FM-D |
1MD14S33-03 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Delphi Automotive LLP | 59362-G24-14A037LF vs 1MD14S33-03 |
59362-G24-14A037LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 59362-G24-14A037LF vs 59362-G24-14A037LF |
79289-428HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, LEAD FREE | Amphenol FCi | 59362-G24-14A037LF vs 79289-428HLF |
91862-728HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 59362-G24-14A037LF vs 91862-728HLF |
HC1916G-KT6 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 59362-G24-14A037LF vs HC1916G-KT6 |
91862-328HLF | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 59362-G24-14A037LF vs 91862-328HLF |
55102-T3514LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59362-G24-14A037LF vs 55102-T3514LF |