Datasheets
59354-552FS by:

Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal

Part Details for 59354-552FS by Amphenol FCi

Overview of 59354-552FS by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
59354-252FSLF Amphenol Communications Solutions DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
59354-052FSLF Amphenol Communications Solutions DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
59354-152TSLF Amphenol Communications Solutions DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch

Part Details for 59354-552FS

59354-552FS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

59354-552FS Part Data Attributes

59354-552FS Amphenol FCi
Buy Now Datasheet
Compare Parts:
59354-552FS Amphenol FCi Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
UL Flammability Code 94V-0

Alternate Parts for 59354-552FS

This table gives cross-reference parts and alternative options found for 59354-552FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59354-552FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
59354-552TSLF Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, Amphenol FCi 59354-552FS vs 59354-552TSLF
59354-252FC Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal Amphenol FCi 59354-552FS vs 59354-252FC
59354-252FSRLF Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Amphenol FCi 59354-552FS vs 59354-252FSRLF
59354-152FSRLF Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Amphenol FCi 59354-552FS vs 59354-152FSRLF
59354-552FBLF Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, Amphenol FCi 59354-552FS vs 59354-552FBLF
59354-452TC Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions 59354-552FS vs 59354-452TC
59354-152FBLF Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle Amphenol FCi 59354-552FS vs 59354-152FBLF
59354-052AC DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch Amphenol Communications Solutions 59354-552FS vs 59354-052AC
59354-352AC Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions 59354-552FS vs 59354-352AC
59354-052ASLF Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 59354-552FS vs 59354-052ASLF
Part Number Description Manufacturer Compare
10117867-552FS Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 59354-552FS vs 10117867-552FS
59354-552AC Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions 59354-552FS vs 59354-552AC
10117867-052FB Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 59354-552FS vs 10117867-052FB
10117867-352ASLF Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Amphenol FCi 59354-552FS vs 10117867-352ASLF
61328-20003 Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 59354-552FS vs 61328-20003
59355-452AS Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal Amphenol FCi 59354-552FS vs 59355-452AS
10117866-252AB Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 59354-552FS vs 10117866-252AB
10117867-352FSLF Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Amphenol Communications Solutions 59354-552FS vs 10117867-352FSLF
71758-0105 Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal Molex 59354-552FS vs 71758-0105
74487-10004 Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 59354-552FS vs 74487-10004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59354-552FS by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59354-552FS by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59354-552FS would you like to use for your alert(s)?
  • Please alert me when 59354-552FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59354-552FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59354-552FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59354-552FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59354-552FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59354-552FS by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: