Part Details for 59354-052ASLF by Amphenol FCi
Overview of 59354-052ASLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59354-052ASLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG59354-052ASLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.1936 | Buy Now | |
|
Quest Components | 26 |
|
$9.1520 / $13.7280 | Buy Now | |
DISTI #
BRG59354-052ASLF
|
Interstate Connecting Components | 0 |
|
$7.1936 | Buy Now |
Part Details for 59354-052ASLF
59354-052ASLF CAD Models
59354-052ASLF Part Data Attributes
|
59354-052ASLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59354-052ASLF
Amphenol FCi
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.204 inch | |
Body Depth | 0.59 inch | |
Body Length | 2.789 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.022 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.32 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59354-052ASLF
This table gives cross-reference parts and alternative options found for 59354-052ASLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59354-052ASLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-152FC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 59354-052ASLF vs 59354-152FC |
59354-352FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 59354-052ASLF vs 59354-352FBLF |
59354-052TSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 59354-052ASLF vs 59354-052TSLF |
59354-452AS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 59354-052ASLF vs 59354-452AS |
59354-252FSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 59354-052ASLF vs 59354-252FSLF |
59354-352ASRLF | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | Amphenol Communications Solutions | 59354-052ASLF vs 59354-352ASRLF |
59354-352TCR | Card Edge Connector, | Amphenol FCi | 59354-052ASLF vs 59354-352TCR |
59354-252FSRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 59354-052ASLF vs 59354-252FSRLF |
59354-252ASLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 59354-052ASLF vs 59354-252ASLF |
59354-052ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 59354-052ASLF vs 59354-052ABRLF |