Part Details for 593043-4 by TE Connectivity
Overview of 593043-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 593043-4
593043-4 CAD Models
593043-4 Part Data Attributes:
|
593043-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
593043-4
TE Connectivity
37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-39029 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for 593043-4
This table gives cross-reference parts and alternative options found for 593043-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593043-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0937S01A0 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | Prolex Electronics Inc | 593043-4 vs PD0937S01A0 |
DCW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 593043-4 vs DCW37S464CLF |
DCV37S567HTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 593043-4 vs DCV37S567HTLF |
DELC-J37SAF-10L9E | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 593043-4 vs DELC-J37SAF-10L9E |
717DFCH37S1BUNVF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 593043-4 vs 717DFCH37S1BUNVF2 |
DCPW37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 593043-4 vs DCPW37S6GLF |
DCPW37S667MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 593043-4 vs DCPW37S667MTLF |
DCPW37S464CLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 593043-4 vs DCPW37S464CLF |
DCPV37S3CLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 593043-4 vs DCPV37S3CLF |
DCPV37S332GTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 593043-4 vs DCPV37S332GTLF |