Part Details for PD0937S01A0 by Prolex Electronics Inc
Overview of PD0937S01A0 by Prolex Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD0937S01A0
PD0937S01A0 CAD Models
PD0937S01A0 Part Data Attributes
|
PD0937S01A0
Prolex Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PD0937S01A0
Prolex Electronics Inc
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROLEX ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for PD0937S01A0
This table gives cross-reference parts and alternative options found for PD0937S01A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD0937S01A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37S664GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | PD0937S01A0 vs DCM37S664GLF |
DCM37S665MTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | PD0937S01A0 vs DCM37S665MTLF |
DCL37S364HLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | PD0937S01A0 vs DCL37S364HLF |
DCL37S064HBLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PD0937S01A0 vs DCL37S064HBLF |
DCF37S965TLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PD0937S01A0 vs DCF37S965TLF |
DCPV37S6GLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | PD0937S01A0 vs DCPV37S6GLF |
DCF37S364MLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | PD0937S01A0 vs DCF37S364MLF |
17DFCH37SCVF2 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, | Amphenol Corporation | PD0937S01A0 vs 17DFCH37SCVF2 |
745784-7 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | PD0937S01A0 vs 745784-7 |
DCPV37S464HTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | PD0937S01A0 vs DCPV37S464HTLF |